Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm

Subtotal (1 unit)*

£1,605.92

(exc. VAT)

£1,927.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,605.92

*price indicative

RS Stock No.:
625-373
Mfr. Part No.:
8MF1844-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

400mm

Material

Steel

Series

8MF18

Standards/Approvals

EAC, UKCA, CE, RoHS

Hazardous Area Certification

NO

The Siemens Supporting structure is designed specifically for standard empty enclosures, offering a robust and reliable solution for various applications. With a height of 1800 mm and dimensions of 400 mm in width and depth, this product provides ample space while maintaining an optimal footprint. Crafted from high-quality steel, it boasts a powder-coated finish in RAL 7035 light grey, ensuring durability and aesthetic appeal. The thoughtful engineering of this structure, including a material thickness of 2.5 mm, adds to its stability and strength. It is not only functional but also complements modern environments, making it an ideal choice for diverse sectors. Enhance your setup with this expertly designed product that promises both practicality and style.

Precision-engineered for standard empty enclosures

Constructed from robust steel for enhanced durability

Features a sleek light grey powder-coated finish

Optimized dimensions ensure space efficiency in installations

Strengthened by a substantial material thickness

Meets specific industry standards for reliability

Aesthetically aligns with contemporary design requirements

Related links