Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm

Subtotal (1 unit)*

£1,873.46

(exc. VAT)

£2,248.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,873.46

*price indicative

RS Stock No.:
625-159
Mfr. Part No.:
8MF1295-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

2.2m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Steel

Series

8MF12

Standards/Approvals

EAC, UKCA, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is engineered for standard empty enclosures, making it an ideal choice for those seeking robust and reliable mechanical support. Designed with precision, this structure features a harmonious blend of form and function, standing tall at 2200 mm and offering ample dimensions that cater to a variety of installation needs. Its powder-coated surface not only reinforces durability but also enhances its aesthetic appeal with a light grey finish, ensuring it integrates seamlessly into any environment. Composed of high-quality steel, the structure promises longevity and resilience against wear and tear, making it a staple for any serious electrical installation. This product stands out through its meticulous design and versatile application across industries, providing dependable support for essential equipment.

Constructed with a sturdy steel framework for enhanced durability

Designed for easy integration into existing setups with standard empty enclosures

Finished with a powder-coated surface to resist corrosion and abrasion

Light grey colour adds a professional touch suitable for various environments

Height of 2200 mm provides substantial clearance for equipment placement

Optimized dimensions support a wide range of applications in industrial settings

Lightweight design facilitates convenient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy