Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 900mm

Subtotal (1 unit)*

£2,053.35

(exc. VAT)

£2,464.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,053.35

*price indicative

RS Stock No.:
624-920
Mfr. Part No.:
8MF1290-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

2.2m

For Use With

Standard Empty Enclosure

Width

900mm

Material

Steel

Series

8MF12

Standards/Approvals

RoHS, CE, EAC, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is expertly designed to meet the needs of standard empty enclosures, offering a reliable foundation for various applications. With its robust construction, this product guarantees stability and functionality, optimally accommodating electrical components and systems. The powder-coated finish in RAL 7035 light grey not only enhances the aesthetic appeal but also provides durability against environmental factors. Standing at 2200 mm high, 900 mm wide, and 1000 mm deep, this model exemplifies efficiency in spatial design without compromising on strength. Built using quality steel, it ensures a long-lasting investment for modern industrial and commercial settings, making it a dependable choice for your structural needs.

Designed specifically for standard empty enclosures

Powder-coated surface ensuring longevity and resistance to wear

Modern light grey colour blending seamlessly into various environments

Constructed from high-quality steel for enhanced strength

Optimized dimensions facilitating efficient use of space

Exceptional net weight provides stability during operation

Versatile use in a variety of industrial applications

Smooth surface finish for easy cleaning and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy