Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- RS Stock No.:
- 622-575
- Mfr. Part No.:
- 8MF1085-2UB42-0
- Brand:
- Siemens
Subtotal (1 unit)*
£215.06
(exc. VAT)
£258.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.06 |
*price indicative
- RS Stock No.:
- 622-575
- Mfr. Part No.:
- 8MF1085-2UB42-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON Enclosure | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cubicle base designed with an emphasis on durability, this product features a strong steel construction and a zinc-plated surface, ensuring resilience against corrosion. It not only complies with stringent EMC standards, but also offers a protection class rating of IP40, making it suitable for various applications. With a compact design of 500 mm in depth and 800 mm in width, it optimises space while delivering exceptional performance. Its thoughtfully engineered design incorporates essential ventilation management for optimal functioning under different conditions. Whether in critical installations or everyday operational setups, this product stands out for its reliability and advanced features.
Constructed from high quality steel to enhance durability and strength
Zinc plated surface treatment provides extra corrosion resistance
Designed to meet EMC compliance, ensuring minimal electromagnetic interference
Compact dimensions make it suitable for space constrained environments
IP40 protection class contributes to reliable operation in diverse environments
Offers significant aesthetic and functional versatility for various applications
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm
