Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 500mm

Subtotal (1 unit)*

£395.89

(exc. VAT)

£475.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.89

*price indicative

RS Stock No.:
622-460
Mfr. Part No.:
8MF1085-2VH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

Sivacon

Width

500mm

Material

Steel

IP Rating

IPX1

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof trough is expertly designed to provide an increased degree of protection, making it an ideal choice for various applications. Crafted with care, it offers a robust steel construction that ensures longevity and reliability in demanding environments. Featuring a powder-coated surface, it combines functionality with aesthetic appeal, showcasing a light grey finish that fits seamlessly into diverse settings. The IPX1 protection class ensures that this product can withstand moisture exposure, while its well-thought-out dimensions make it suitable for a wide range of installation scenarios.

Constructed from high quality steel for enhanced durability

Features a light grey powder coated surface for an appealing finish

IPX1 protection class for reliable performance in indoor environments

Designed specifically for applications requiring increased safety measures

Suitable for indoor use only, ensuring optimal performance in controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy