Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm

Subtotal (1 unit)*

£142.14

(exc. VAT)

£170.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.14

*price indicative

RS Stock No.:
622-625
Mfr. Part No.:
8MF1085-2UD10-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Top Cover Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

Sivacon

Width

500mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Closed roof top plate is engineered to provide a robust and reliable enclosure for various applications. Its sleek design and zinc-plated surface not only enhance its aesthetic appeal but also ensure durability in demanding environments. With a width of 800 mm and depth of 500 mm, this product offers ample space for efficient cable management and superior ventilation, making it suitable for both industrial and commercial settings. Designed with a protection class of IP40, it safeguards the inner components against dust and solid objects, ensuring optimal performance. This top plate serves as an ideal choice for those seeking quality and reliability in electrical installation components.

Closed design ensures comprehensive protection of components

Zinc plated surface offers enhanced resistance to corrosion

Compact dimensions facilitate easy installation in tight spaces

Manufactured from high quality steel for long lasting performance

IP40 protection class maintains integrity against particulate ingress

Designed for various applications, meeting diverse requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy