Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 400mm

Subtotal (1 unit)*

£138.05

(exc. VAT)

£165.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.05

*price indicative

RS Stock No.:
622-455
Mfr. Part No.:
8MF1084-2UD10-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Top Cover Plate

Length

800mm

For Use With

Sivacon

Width

400mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof plate designed to meet the rigorous demands of modern environments. With its robust closed design and IP40 protection class, this top plate ensures durability and reliability, making it ideal for various applications. The surface is zinc-plated, enhancing its resistance to corrosion, which is crucial in maintaining the integrity of its structure. Its dimensions, 800 mm in width and 400 mm in depth, ensure compatibility with a range of setups, while the lightweight design contributes to ease of installation. This top plate not only meets aesthetic needs but also serves practical functions such as facilitating efficient cable management.

Closed design enhances structural integrity and offers reliable protection

Zinc plated surface improves resistance against environmental wear

Lightweight construction allows for hassle free handling during installation

Designed specifically for compatibility in modern infrastructure setups

Crafted from high grade steel for enhanced durability in demanding conditions

IP40 protection ensures effective safeguarding against dust ingress

Comprehensive support resources available for easy access to product information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy