Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON, 800 x 800mm
- RS Stock No.:
- 622-466
- Mfr. Part No.:
- 8MF1088-2UD10-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£116.38
(exc. VAT)
£139.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.38 |
*price indicative
- RS Stock No.:
- 622-466
- Mfr. Part No.:
- 8MF1088-2UD10-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Top Cover Plate | |
| Length | 800mm | |
| For Use With | SIVACON | |
| Width | 800mm | |
| Material | Steel | |
| Dimensions | 800 x 800mm | |
| Series | 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Type Top Cover Plate | ||
Length 800mm | ||
For Use With SIVACON | ||
Width 800mm | ||
Material Steel | ||
Dimensions 800 x 800mm | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Closed roof top plate designed to meet the highest industrial standards while providing a robust and reliable solution for your electrical installations. With an impressive IP40 protection class, this product is engineered to withstand environmental challenges without compromising on performance. Crafted with quality steel and a zinc-plated finish, it promises both durability and aesthetic appeal. Measuring 800 mm in width and depth, its compact design is perfect for modern applications, ensuring efficient use of space while still providing essential functionality. This product presents a blend of innovation and practicality for both residential and commercial projects, making it a prime choice for forward-thinking professionals looking to enhance their setups with quality components.
Designed with a closed structure for enhanced safety and functionality
Constructed from sturdy steel for improved strength and longevity
Zinc plating adds a protective layer against corrosion, ensuring a longer lifespan
Compact dimensions allow for versatile installations in tight spaces
IP40 rating offers reliable protection from dust ingress
Not suitable for outdoor use, catering specifically to indoor environments
Simplified cable entry design streamlines installation processes
Constructed from sturdy steel for improved strength and longevity
Zinc plating adds a protective layer against corrosion, ensuring a longer lifespan
Compact dimensions allow for versatile installations in tight spaces
IP40 rating offers reliable protection from dust ingress
Not suitable for outdoor use, catering specifically to indoor environments
Simplified cable entry design streamlines installation processes
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON, 800 x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure, 800 x 800mm
- Siemens 8MF1 Series Steel Plate for Use with SIVACON, 800 x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON, 800 x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON, 800 x 500mm
- Siemens 8MF1 Series Steel Plate for Use with SIVACON, 600 x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON, 900 x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure, 1000 x 800mm
