Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 800mm
- RS Stock No.:
- 622-467
- Mfr. Part No.:
- 8MF1088-2UD30-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£300.25
(exc. VAT)
£360.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.25 |
*price indicative
- RS Stock No.:
- 622-467
- Mfr. Part No.:
- 8MF1088-2UD30-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust roof plate assembly is ingeniously designed to enhance your ventilation solutions with its unique roof architecture. Incorporating ventilation openings, it caters to effective air circulation while maintaining superior protection with an IP40 rating. Crafted from high-quality zinc-plated steel, this product promises not only durability but also effortless maintenance. With a sleek profile measuring 800 mm in width and 800 mm in depth, it fits seamlessly into various structural designs. Ideal for use in controlled environments, its EMC version ensures compatibility with electronic devices, safeguarding your installations against electromagnetic interference. This innovative solution addresses both functional and aesthetic needs, making it a valuable addition to environmental architecture.
Crafted with zinc plated steel for enhanced longevity and durability
Incorporates ventilation openings for improved air circulation
Compact design allows for versatile installation options
Rated with IP40 protection to ensure reliability against dust ingress
Lightweight construction facilitates ease of handling and installation
Designed to meet the needs of indoor applications specifically
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 800 mm x 600mm
