Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 600mm

Subtotal (1 unit)*

£224.87

(exc. VAT)

£269.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£224.87

*price indicative

RS Stock No.:
622-581
Mfr. Part No.:
8MF1086-2UD30-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Top Cover Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

Sivacon

Width

600mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Robust roof plate assembly is ingeniously designed to enhance your ventilation solutions with its unique roof architecture. Incorporating ventilation openings, it caters to effective air circulation while maintaining superior protection with an IP40 rating. Crafted from high-quality zinc-plated steel, this product promises not only durability but also effortless maintenance. With a sleek profile measuring 800 mm in width and 600 mm in depth, it fits seamlessly into various structural designs. Ideal for use in controlled environments, its EMC version ensures compatibility with electronic devices, safeguarding your installations against electromagnetic interference. This innovative solution addresses both functional and aesthetic needs, making it a valuable addition to environmental architecture.

Crafted with zinc plated steel for enhanced longevity and durability

Incorporates ventilation openings for improved air circulation

Compact design allows for versatile installation options

Rated with IP40 protection to ensure reliability against dust ingress

Lightweight construction facilitates ease of handling and installation

Designed to meet the needs of indoor applications specifically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy