Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 600mm

Subtotal (1 unit)*

£145.43

(exc. VAT)

£174.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.43

*price indicative

RS Stock No.:
622-580
Mfr. Part No.:
8MF1086-2UD10-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Top Cover Plate

Length

800mm

For Use With

SIVACON Enclosure

Width

600mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof plate is an expertly crafted solution designed for closed roof configurations, optimally suited for both residential and commercial applications. With its robust, zinc-plated steel construction, this product not only meets aesthetic requirements but also delivers impressive durability and resistance to environmental factors. Its compact dimensions of 800 mm in width and 600 mm in depth ensure versatility while maintaining a lightweight profile. Ideal for locations that adhere to IP40 standards, this top plate is built to safeguard internal components from dust and indirect water, lending reliability to your electrical installations.

Constructed from high quality steel for enhanced strength and longevity

Offers a sleek, zinc plated finish that provides aesthetic appeal and corrosion resistance

Designed to comply with IP40 protection class standards, offering reliable dust and water protection

Compact size facilitates easy installation in space constrained environments

No cable entries or ventilation required, promoting an uncluttered design

Specially fashioned for both indoor and outdoor environments, granting versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy