Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm

Subtotal (1 unit)*

£182.70

(exc. VAT)

£219.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£182.70

*price indicative

RS Stock No.:
622-574
Mfr. Part No.:
8MF1085-2UB12-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

800mm

For Use With

SIVACON Enclosure

Width

500mm

Material

Steel

IP Rating

IP55

Series

8MF1

Standards/Approvals

RoHS, UKCA, CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Base designed for versatility and durability in various applications. Constructed with high-quality zinc-plated steel, this model ensures robust protection with an IP55 rating. Its space-efficient dimensions of 500 mm in depth and 800 mm in width make it ideal for compact installations without compromising on performance. This model combines a sleek, closed design with essential mechanical features, ensuring seamless integration into existing setups. Backed by general product approval and rigorous testing, this item proves its reliability in demanding environments. The thoughtful design reflects in its low net weight, allowing for easy installation while maintaining structural integrity. Perfect for industrial and commercial use, this product supports operational efficiency and safety, whilst enhancing the aesthetic with its modern appearance.

IP55 protection class safeguards against dust and water ingress

Constructed from durable, zinc plated steel for enhanced longevity

Compact dimensions facilitate versatile installation options

Designed for easy integration into existing systems with a closed structure

Lightweight design simplifies handling and installation

Supported by comprehensive approvals and test certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy