Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm

Subtotal (1 unit)*

£154.03

(exc. VAT)

£184.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.03

*price indicative

RS Stock No.:
622-713
Mfr. Part No.:
8MF1085-2UB22-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

800mm

For Use With

SIVACON Enclosure

Width

500mm

Material

Steel

IP Rating

IP30

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens High-quality base reflects the robust engineering and innovation expected from Siemens. Designed with a closed structure, it features a zinc-plated surface for enhanced durability and corrosion resistance. Measuring 500 mm in depth and 800 mm in width, this product is ideal for a variety of applications. Its thoughtful design includes provisions for effective ventilation, ensuring optimal performance in diverse environments. The product is compliant with the IP30 protection class, making it suitable for indoor use while providing essential safeguarding against dust. This equipment is built for reliability.

Constructed with durable steel material to withstand challenging conditions

Closed design maximises internal space efficiency and safety

Zinc plating offers additional protection against environmental stress

A protection class rating of IP30 guarantees basic dust protection

Ventilation is not included, which simplifies the design

Lightweight construction facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy