Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- RS Stock No.:
- 622-545
- Mfr. Part No.:
- 8MF1065-2UD10-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£130.27
(exc. VAT)
£156.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.27 |
*price indicative
- RS Stock No.:
- 622-545
- Mfr. Part No.:
- 8MF1065-2UD10-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 600mm | |
| For Use With | Sivacon | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 600mm | ||
For Use With Sivacon | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate is a robust solution engineered for durability and reliability. Designed with a closed structure and zinc-plated surface, it offers excellent protection against corrosion, making it an ideal choice for environments requiring resistance to environmental factors. With a compact width of 600 mm and a depth of 500 mm, this model seamlessly integrates into various applications, ensuring a perfect fit without compromising quality. The IP40 rating guarantees adequate protection from dust and solid objects, providing peace of mind for outdoor use, while its meticulous mechanical design makes installation straightforward.
Closed design enhances structural integrity and reliability
Zinc plated surface offers superior corrosion resistance
Compact dimensions ensure compatibility with limited spaces
IP40 rating provides essential protection against dust ingress
Constructed from durable steel for longevity and robustness
Tailored for a sleek appearance in professional environments
No cable entry and ventilation, maintaining a clean profile
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 600 mm x 500mm
