Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 600 mm x 500mm

Subtotal (1 unit)*

£232.28

(exc. VAT)

£278.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.28

*price indicative

RS Stock No.:
622-544
Mfr. Part No.:
8MF1065-2UB32-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

600mm

For Use With

Cable Entry

Width

500mm

Material

Steel

IP Rating

IPXX

Series

8MF1

Standards/Approvals

UKCA, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Base designed to meet modern industrial requirements, providing a robust solution with a sleek design. This model features an advanced cable entry system, ideal for seamless installation in various environments. With a focus on quality, this unit is crafted from durable steel and finished with a zinc-plated surface to ensure longevity and resistance to external factors. The product proudly boasts an IP protection class, further enhancing its reliability in demanding applications. Measuring 500 mm in depth and 600 mm in width, it’s expertly engineered to optimise space while delivering outstanding performance.

Engineered with a sophisticated cable entry design for improved functionality

Constructed from high quality steel for enhanced durability

Zinc plated surface ensures resistance to corrosion and wear

Dimensioned for efficient space management, suitable for various setups

Offers an IP protection class to safeguard internal components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy