Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 600 mm x 600mm

Subtotal (1 unit)*

£280.19

(exc. VAT)

£336.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.19

*price indicative

RS Stock No.:
622-549
Mfr. Part No.:
8MF1066-2UB51-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

600mm

For Use With

Lateral Cable Entry

Width

600mm

Material

Steel

Series

8MF1

Standards/Approvals

EAC, CE, UKCA, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Premium base designed for optimal functionality, equipped with side cable entry for enhanced accessibility and convenience. Manufactured from sturdy zinc-plated steel, it combines durability with a sleek finish, making it ideal for various industrial settings. With dimensions of 600 mm width and 600 mm depth, it is suitable for efficient space management while maintaining a lightweight profile. It is ensuring straightforward compatibility across standard environmental requirements. This product stands as a testament to engineering excellence, perfect for professionals seeking reliable solutions in power distribution and control.

Designed for seamless integration with lateral cable entry

Galvanised surface enhances durability against corrosion

Engineered with steel for optimal performance in demanding environments

Compact dimensions allow for versatile installation options

Meets various industry approval standards for peace of mind

Lightweight design reflects advanced engineering without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy