Siemens 8MF1 Series Metal Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- RS Stock No.:
- 622-680
- Mfr. Part No.:
- 8MF1066-2UB12-0
- Brand:
- Siemens
Subtotal (1 unit)*
£170.01
(exc. VAT)
£204.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £170.01 |
*price indicative
- RS Stock No.:
- 622-680
- Mfr. Part No.:
- 8MF1066-2UB12-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | SIVACON Enclosure | |
| Width | 600mm | |
| Material | Metal | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With SIVACON Enclosure | ||
Width 600mm | ||
Material Metal | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base designed for versatility and durability in various applications. Constructed with high-quality zinc-plated steel, this model ensures robust protection with an IP55 rating. Its space-efficient dimensions of 600 mm in depth and 600 mm in width make it ideal for compact installations without compromising on performance. This model combines a sleek, closed design with essential mechanical features, ensuring seamless integration into existing setups. Backed by general product approval and rigorous testing, this item proves its reliability in demanding environments. The thoughtful design reflects in its low net weight, allowing for easy installation while maintaining structural integrity. Perfect for industrial and commercial use, this product supports operational efficiency and safety, whilst enhancing the aesthetic with its modern appearance.
IP55 protection class safeguards against dust and water ingress
Constructed from durable, zinc plated steel for enhanced longevity
Compact dimensions facilitate versatile installation options
Designed for easy integration into existing systems with a closed structure
Lightweight design simplifies handling and installation
Supported by comprehensive approvals and test certifications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 500 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 600mm
