Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 600mm
- RS Stock No.:
- 622-551
- Mfr. Part No.:
- 8MF1066-2VH
- Brand:
- Siemens
Subtotal (1 unit)*
£326.08
(exc. VAT)
£391.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £326.08 |
*price indicative
- RS Stock No.:
- 622-551
- Mfr. Part No.:
- 8MF1066-2VH
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 600mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 600mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof trough is expertly designed to provide an increased degree of protection, making it an ideal choice for various applications. Crafted with care, it offers a robust steel construction that ensures longevity and reliability in demanding environments. Featuring a powder-coated surface, it combines functionality with aesthetic appeal, showcasing a light grey finish that fits seamlessly into diverse settings. The IPX1 protection class ensures that this product can withstand moisture exposure, while its well-thought-out dimensions make it suitable for a wide range of installation scenarios.
Constructed from high quality steel for enhanced durability
Features a light grey powder coated surface for an appealing finish
IPX1 protection class for reliable performance in indoor environments
Designed specifically for applications requiring increased safety measures
Suitable for indoor use only, ensuring optimal performance in controlled environments
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 600 mm x 600mm
