Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm

Subtotal (1 unit)*

£279.78

(exc. VAT)

£335.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£279.78

*price indicative

RS Stock No.:
622-519
Mfr. Part No.:
8MF1095-2UB42-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

900mm

For Use With

Sivacon

Width

500mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cubicle base designed with an emphasis on durability, this product features a strong steel construction and a zinc-plated surface, ensuring resilience against corrosion. It not only complies with stringent EMC standards, but also offers a protection class rating of IP40, making it suitable for various applications. With a compact design of 500 mm in depth and 900 mm in width, it optimises space while delivering exceptional performance. Its thoughtfully engineered design incorporates essential ventilation management for optimal functioning under different conditions. Whether in critical installations or everyday operational setups, this product stands out for its reliability and advanced features.

Constructed from high quality steel to enhance durability and strength

Zinc plated surface treatment provides extra corrosion resistance

Designed to meet EMC compliance, ensuring minimal electromagnetic interference

Compact dimensions make it suitable for space constrained environments

IP40 protection class contributes to reliable operation in diverse environments

Offers significant aesthetic and functional versatility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy