Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 900 mm x 500mm

Subtotal (1 unit)*

£297.04

(exc. VAT)

£356.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.04

*price indicative

RS Stock No.:
622-520
Mfr. Part No.:
8MF1095-2UD11-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Top Cover Plate

Product Type

Enclosure Accessory

Length

900mm

For Use With

Ventilation Openings

Width

500mm

Material

Steel

IP Rating

IP55

Series

8MF1

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof plate is an expertly crafted solution designed for closed roof configurations, optimally suited for both residential and commercial applications. With its robust, zinc-plated steel construction, this product not only meets aesthetic requirements but also delivers impressive durability and resistance to environmental factors. Its compact dimensions of 900 mm in width and 500 mm in depth ensure versatility while maintaining a lightweight profile. Ideal for locations that adhere to IP55 standards, this top plate is built to safeguard internal components from dust and indirect water, lending reliability to your electrical installations.

Engineered for superior strength with a steel construction

Optimised for both compact and expansive installation needs

Guarantees high protection with an IP40 rating

Lightweight design promotes easy handling and installation

Closed design ensures enhanced safety and reliability in operation

Designed specifically for indoor applications, ensuring suitability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy