Siemens 8PQ2067 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£116.28

(exc. VAT)

£139.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.28

*price indicative

RS Stock No.:
621-939
Mfr. Part No.:
8PQ2067-8BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Steel

IP Rating

IP55

Series

8PQ2067

Standards/Approvals

UKCA, RoHS, EAC, CE, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Frame represents the pinnacle of robust design in electrical distribution. Engineered for durability and efficiency, it seamlessly integrates into various environments, ensuring reliable operation. With an impressive height of 675 mm and a width of 800 mm, this top plate is crafted from high quality zinc plated sheet steel, providing exceptional resistance against corrosion and wear. It meets the stringent IP55 protection class standards, making it ideal for use in challenging conditions, where dust and moisture ingress is a concern. Committed to a sustainable approach, this product enhances operational safety while catering to the evolving needs of modern industries. The meticulously designed dimensions and weight of 1.82 kg speak volumes about its reliability and efficiency, ensuring that users can depend on its performance in critical applications.

Built to withstand demanding environmental conditions

Zinc plated surface design enhances corrosion resistance

Compact dimensions facilitate easy installation and integration

Designed for enhanced operational safety and reliability

Meets high protection standards for diverse applications

Lightweight construction for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy