Siemens 8PQ2067 Series Steel Cover for Use with Compartment Door 600 mm x 1 m x 1m

Subtotal (1 unit)*

£119.48

(exc. VAT)

£143.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.48

*price indicative

RS Stock No.:
622-003
Mfr. Part No.:
8PQ2067-1BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

1m

For Use With

Compartment Door

Width

1m

Material

Steel

Height

600mm

IP Rating

IP55

Series

8PQ2067

COO (Country of Origin):
DE
The Siemens Robust Cover is specifically designed to provide enhanced protection and durability in demanding environments. With a degree of protection upgraded to IP55, the product ensures reliable performance even in adverse conditions. Its thoughtful design encompasses a height of 675 mm and a width of 1000 mm, making it a versatile choice for various applications. The surface is zinc plated, offering additional resistance against corrosion, further extending its longevity. Designed with functionality in mind, this model boasts a sleek appearance, fitting seamlessly into modern industrial setups. With a combination of effective protection and durable materials, this offering stands out as an essential solution for your operational requirements.

Built to withstand challenging environmental conditions with a high protection class

Zinc plating enhances the resistance to corrosion and wear

Compact design facilitates easy installation and integration into existing setups

Lightweight structure allows for effortless handling and manoeuvrability

Customarily designed to support extended usage without compromising integrity

Easy access to information and downloads through a comprehensive online support system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy