Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- RS Stock No.:
- 621-880
- Mfr. Part No.:
- 8PQ2045-6BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£127.05
(exc. VAT)
£152.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.05 |
*price indicative
- RS Stock No.:
- 621-880
- Mfr. Part No.:
- 8PQ2045-6BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover designed for efficiency in electrical installations. Emphasising a robust fixed mounted structure, it integrates seamlessly into various environments. The meticulous design ensures a motorised operating mechanism that guarantees smooth operation, while its sleek powder coated surface not only enhances aesthetic appeal but also ensures durability against environmental factors. Tailored for professional use, its dimensions cater to standard installation practices, making it an ideal choice for both new and retrofit projects. The product is further reinforced by comprehensive certifications, celebrating its compliance with international standards, underlining its reliability and safety for critical applications.
The product features a design that maximises space efficiency
It includes a motorised operating mechanism for enhanced functionality
The robust construction utilises high quality sheet steel for longevity
The certifications assure compliance with international standards for safety
A direct drive system allows for simplified operations and maintenance
The generous installation dimensions cater to diverse cabinet requirements
A powder coated finish offers both aesthetic appeal and protection against wear
The product supports easy online ordering through an efficient mall system
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 600mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 600mm
