Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-536
- Mfr. Part No.:
- 8PQ2045-8BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£170.49
(exc. VAT)
£204.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.49 |
*price indicative
- RS Stock No.:
- 621-536
- Mfr. Part No.:
- 8PQ2045-8BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative masking frame is designed for fixed mounted, plug in applications, ensuring versatility and ease of use. Engineered to accommodate different current ratings, it showcases a sleek powder coated surface that blends seamlessly into various environments. With a robust sheet steel construction and a compact form factor, this product ensures durability without compromising on aesthetic appeal. The thoughtful dimensions make it suitable for a wide range of installations, while the direct drive with a front mounted rotary operator offers convenient operation. Whether for commercial or industrial setups, this masking frame stands out as a reliable choice for optimal performance.
Designed for a variety of current ratings to meet diverse needs
Crafted from high quality sheet steel for enhanced durability
Compact dimensions suitable for various cabinet installations
Offers a user friendly direct drive mechanism for ease of operation
Powder coated surface enhances both appearance and longevity
Integrated mounting height allows for efficient device integration
Supports a range of compatible devices for added versatility
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
- Siemens 8PQ2030 Series Sheet Steel Masking Frame for Use with Cabinet 300 mm x 10 mm x 800mm
- Siemens 8PQ2025 Series Sheet Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
