Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm

Subtotal (1 unit)*

£170.49

(exc. VAT)

£204.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.49

*price indicative

RS Stock No.:
621-441
Mfr. Part No.:
8PQ2045-8BA16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

450mm

Series

8PQ2045

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame designed to meet the demanding requirements of modern electrical installations. With its fixed mounted, plug in design, this frame offers efficient space utilisation for 4 pole configurations while ensuring safety and reliability. Powder coated for durability, it integrates seamlessly into various environments, making it ideal for motorised operating mechanisms. The thoughtful dimensions allow for optimal cabinet installation, promoting ease of access and enhanced functionality. This product’s net weight of 2.96 kg reflects a balance of substantial construction and user friendly installation. Additionally, with compliance to IEC standards, it stands as a testament to quality and engineering excellence. Designed to provide peace of mind, the SIVACON S4 is also backed by comprehensive approvals and certifications, ensuring it is a trustworthy choice for your projects.

Designed for a 4 pole setup providing versatility in installation

Crafted from durable sheet steel to ensure long lasting performance

Powder coated finish enhances aesthetic appeal and corrosion resistance

Optimised for motorised operating mechanisms for greater efficiency

Net weight facilitates easy handling without compromising stability

Meets international standards which ensuring high quality and reliable operation

Supplemented with extensive support documentation and resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy