Phoenix Contact Zinc Base Panel for Use with Enclosures
- RS Stock No.:
- 557-847
- Mfr. Part No.:
- 1592777
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£255.68
(exc. VAT)
£306.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.68 | £15.98 |
*price indicative
- RS Stock No.:
- 557-847
- Mfr. Part No.:
- 1592777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Base Panel | |
| For Use With | Enclosures | |
| Material | Zinc | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Base Panel | ||
For Use With Enclosures | ||
Material Zinc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mounting base is a vital component designed to facilitate efficient and reliable connections in various applications. Engineered with precision, this product enables seamless integration into a range of devices, particularly in demanding environments. Its angled rotatable design ensures flexible installation, allowing for optimal orientation in limited spaces. The robust metal housing offers durability and protection against environmental factors, making it suitable for both indoor and outdoor applications.
IP67 rating ensures protection against dust and water ingress
Designed for high performance signal applications
Compatible with a variety of mounting systems for enhanced versatility
Lightweight design simplifies handling and installation
Complies with EU RoHS requirements for environmental sustainability
Designed for high performance signal applications
Compatible with a variety of mounting systems for enhanced versatility
Lightweight design simplifies handling and installation
Complies with EU RoHS requirements for environmental sustainability
Related links
- Phoenix Contact 157 Series Zinc Assembly Screw for Use with Enclosures, 400 x 400mm
- Phoenix Contact 162 Series Zinc for Use with Enclosures, 25 x 25mm
- Phoenix Contact HC Series Die Cast Zinc Mounting Flange for Use with Enclosures, 42 x 20.5 x 14mm
- Phoenix Contact HC-B Series Plastic Panel with Frame for Use with Enclosures
- Phoenix Contact 152 Series Stainless Steel Screw Set for Use with Enclosures
- Phoenix Contact VS-PPC Series Plastic Panel with Frame for Use with Enclosures, 42 x 22.2mm
- Phoenix Contact VS-PPC Series Metal Panel with Frame for Use with Enclosures, 17.5 x 36.2mm
- Phoenix Contact VS-PPC Series CuZn Panel with Frame for Use with Enclosures, 18.8 x 22.2mm
