Phoenix Contact VS-PPC Series Metal Panel with Frame for Use with Enclosures, 17.5 x 36.2mm
- RS Stock No.:
- 483-190
- Mfr. Part No.:
- 1608087
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-190
- Mfr. Part No.:
- 1608087
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Panel with Frame | |
| Length | 17.5mm | |
| For Use With | Enclosures | |
| Width | 36.2mm | |
| Material | Metal | |
| Dimensions | 17.5 x 36.2mm | |
| Series | VS-PPC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Panel with Frame | ||
Length 17.5mm | ||
For Use With Enclosures | ||
Width 36.2mm | ||
Material Metal | ||
Dimensions 17.5 x 36.2mm | ||
Series VS-PPC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mount frame is designed for seamless integration into a variety of applications, offering robust performance and reliability. Engineered to accommodate push pull interlocking connections, this frame is perfect for PCB installations requiring a secure fit and easy access. Its metal construction ensures durability, while the IP67 rating makes it resistant to dust and water, making it suitable for demanding environments. With compatibility for standard square panel cut-outs and grommet inclusion, it simplifies the mounting process.
Supports push pull connection technology for reliable performance
Compatible with various PCB layouts for versatile application
Meets international PROFINET cabling and interconnection standards
Includes grommet for enhanced sealing capabilities
Can withstand over 500 insertion and withdrawal cycles
Lightweight design for reduced installation effort
Compatible with various PCB layouts for versatile application
Meets international PROFINET cabling and interconnection standards
Includes grommet for enhanced sealing capabilities
Can withstand over 500 insertion and withdrawal cycles
Lightweight design for reduced installation effort
Related links
- Phoenix Contact VS-PPC Series Metal Frame for Use with Enclosure, 42 x 22.2mm
- Phoenix Contact, VS MSTB Frame for use with Ethernet Connector
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat6a Straight 8 -Way
- Phoenix Contact VS-PPC Series Male RJ45 Connector Cat5e 1 Port
- Phoenix Contact VS-PPC Series Ethernet Connector Straight
- Phoenix Contact VS-PPC Series Plastic Panel with Frame for Use with Enclosures, 42 x 22.2mm
- Phoenix Contact VS-PPC Series CuZn Panel with Frame for Use with Enclosures, 18.8 x 22.2mm
- Phoenix Contact VS-PPC Series Male RJ45 Connector, Cable Mount 1 Port
