Phoenix Contact VS-PPC Series Metal Frame for Use with Enclosure, 42 x 22.2mm

Discontinued
RS Stock No.:
493-270
Mfr. Part No.:
1405374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Frame

Length

42mm

For Use With

Enclosure

Width

22.2mm

Material

Metal

Dimensions

42 x 22.2mm

Series

VS-PPC

COO (Country of Origin):
DE
The Phoenix Contact Panel Mounting Frame is designed for secure and reliable connections in various applications. It features a robust construction with a push-pull interlocking mechanism and a metal housing, ensuring durability and resistance to environmental factors. This frame is ideal for use in industrial environments, providing a high degree of protection with its IP67 rating.

SC RJ panel mounting frame
Number of fibres 2
UL 94 V0 Flammability rating
RoHS compliant

Related links