Phoenix Contact FOC Series Metal Frame for Use with For Enclosure x 42 mm x 22.2mm

Subtotal (1 unit)*

£50.82

(exc. VAT)

£60.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.82

*price indicative

RS Stock No.:
496-792
Mfr. Part No.:
1413964
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

42mm

For Use With

For Enclosure

Width

22.2mm

Material

Metal

IP Rating

IP65, IP67

Series

FOC

Standards/Approvals

UL Listed Approval ID:E308814-20180830

Hazardous Area Certification

NO

The Phoenix Contact panel-mount frame is engineered for seamless integration into various control cabinet designs, ensuring dependable operation and robust performance in demanding environments. It is adept at safeguarding connections against dust and moisture, making it ideal for industrial applications. The frame accommodates SC-RJ connectors, promoting a secure push-pull interlocking mechanism that enhances durability. Its thoughtful design allows for an intuitive installation process. Whether in manufacturing, automation, or field applications, this product is positioned to meet the rigorous demands of modern connectivity solutions.

IP67 rated for superior protection against dust and moisture

Manufactured from high quality metal, ensuring durability and strength

Resistant to flames and oils, promoting safe operational conditions

Supports a wide operational temperature range for versatile applications

Includes mounting screws and seals for straightforward assembly

Perfectly suited for various industrial environments

Related links