30A Cartridge Fuse, 57 x 22.2mm
- RS Stock No.:
- 262-972
- Mfr. Part No.:
- 30KR85
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£161.81
(exc. VAT)
£194.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £161.81 | £8.091 |
*price indicative
- RS Stock No.:
- 262-972
- Mfr. Part No.:
- 30KR85
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 30A | |
Fuse Size | 57 x 22.2mm | |
Voltage Rating | 415V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 30A | ||
Fuse Size 57 x 22.2mm | ||
Voltage Rating 415V | ||
Related links
- 30A Cartridge Fuse, 13 x 29mm
- Eaton 30A Ceramic Cartridge Fuse, 23 x 57mm
- Siemens 30A Cartridge Fuse, 10 x 38mm
- Siemens 30A Cartridge Fuse, 14 x 51mm
- Eaton 30A Cartridge Fuse, 30 x 57mm
- Eaton 30A Cartridge Fuse, 12.7 x 29mm
- Eaton 30A Cartridge Fuse, 1.375 x 0.375in
- Eaton 25-30A Cartridge Fuse, 0.001 x 0.001in