30A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 262-940
- Mfr. Part No.:
- C3030
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£38.94
(exc. VAT)
£46.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.94 | £3.894 |
*price indicative
- RS Stock No.:
- 262-940
- Mfr. Part No.:
- C3030
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 30A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 240V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 30A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Bussmann series low voltage british standard fuse offers exceptional protection for your consumer unit needs. Designed to handle a robust 30A amperage rating, it is perfect for applications requiring reliable performance in high voltage environments. With its compact dimensions, measuring just 29 mm in length and 12.7 mm in height, this fuse fits seamlessly into various installations.
Compact design allows for easy installation in tight spaces
RoHS compliance ensures environmental sustainability
CE marking provides assurance of product quality and safety
Ferrule end connection promotes secure and reliable performance
High breaking capacity enhances safety in electrical systems
RoHS compliance ensures environmental sustainability
CE marking provides assurance of product quality and safety
Ferrule end connection promotes secure and reliable performance
High breaking capacity enhances safety in electrical systems
Related links
- Eaton 30A Cartridge Fuse, 12.7 x 29mm
- Mersen 30A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- 20A Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- RS PRO 25A Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm


