Eaton 6A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 261-924
- Mfr. Part No.:
- SMD6
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£180.27
(exc. VAT)
£216.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.27 | £9.014 |
*price indicative
- RS Stock No.:
- 261-924
- Mfr. Part No.:
- SMD6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton SMD6 is a low voltage British standard fuse expertly designed for applications requiring a reliable safety solution. Engineered to meet the rigorous demands of street lighting cut-outs, this fuse ensures optimal performance with an amperage rating of 6A and a voltage rating of 415V AC. With dimensions of 13 x 29 mm, it offers a compact form factor without compromising on safety or efficiency. Compliance with RoHS and CE standards underscores its quality and environmental responsibility. The SMD6's robust breaking capacity of 80 kA ensures formidable protection against electrical faults, making it an ideal choice for a variety of industrial and commercial settings. Its ferrule end connection provides versatile installation options, ensuring compatibility with existing systems and facilitating seamless integration into your electrical infrastructure.
Designed specifically for street lighting applications, ensuring effective performance in demanding environments
Compact dimensions facilitate easy installation into various systems
Engineered with a high breaking capacity for enhanced safety against short circuits
Compliance with BS88 standards guarantees reliability and adherence to industry benchmarks
Ferrule end connections enable flexible and convenient integration into existing setups
RoHS and CE compliance reflects a commitment to environmental standards and safety
A lightweight design simplifies handling and installation, making the product user-friendly
Compact dimensions facilitate easy installation into various systems
Engineered with a high breaking capacity for enhanced safety against short circuits
Compliance with BS88 standards guarantees reliability and adherence to industry benchmarks
Ferrule end connections enable flexible and convenient integration into existing setups
RoHS and CE compliance reflects a commitment to environmental standards and safety
A lightweight design simplifies handling and installation, making the product user-friendly
Related links
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 6A Cartridge Fuse, 13 x 29mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton Bussmann Series 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 25A Ceramic Cartridge Fuse, 13 x 29mm


