20A Cartridge Fuse, 13 x 29mm

Subtotal (1 pack of 20 units)*

£200.68

(exc. VAT)

£240.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.68£10.034

*price indicative

RS Stock No.:
261-972
Mfr. Part No.:
SMD20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Fuse Size

13 x 29mm

Voltage Rating

415V

COO (Country of Origin):
IN
The Eaton low voltage fuse is designed to ensure reliability and safety in electrical systems. With its robust build and rigorous compliance standards, it effectively protects against overloads and short circuits. Ideal for street lighting cut-outs, this fuse caters to high-performance requirements, boasting a substantial amperage rating of 20 A and voltage rating up to 415 V. Featuring a compact size of 13 x 29 mm, it seamlessly fits into a variety of applications. Designed to meet stringent industry standards such as BS88 and IEC 60269, it guarantees longevity and functionality, making it a trusted choice for professionals who demand quality and efficiency.

Designed for optimal performance in street lighting applications
Compact dimensions facilitate versatile installation options
Robust construction enhances durability and extends lifespan
Ensures compliance with critical safety and regulatory standards
Ferrule end connections simplify installation and ensure secure fit
High breaking capacity protects against electrical faults effectively
Contributes to overall safety in electrical installations

Related links