Phoenix Contact FOC Series Splice Box for Use with DIN Rail Terminal
- RS Stock No.:
- 497-269
- Mfr. Part No.:
- 1335178
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£4,940.36
(exc. VAT)
£5,928.43
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,940.36 | £494.036 |
*price indicative
- RS Stock No.:
- 497-269
- Mfr. Part No.:
- 1335178
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Splice Box | |
| Series | FOC | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splice Box | ||
Series FOC | ||
For Use With DIN Rail Terminal | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact splice box are assembled with 6x E2000 duplex coupling, fully assembled and ready for splicing with pre-assembled 900 μm pigtails (OM1 UPC). Splice holder, for separately available shrink and crimp splicing protection, on a patented splice comb made from powder coated sheet steel. Cable insertion possible via cable gland from above or below. Housing, 2-part, prepared for DIN rail mounting through the rear side adapter. The adapter can also be mounted on the side
Intuitive front-panel operation and clear control cabinet layout thanks to uniform design
Flexible DIN rail mounting possible in six positioning directions
Suitable for industrial applications
Reduced installation time with plug-and-play
Pin assignment straight in line in a link
Continuously reliable data connection, thanks to extensively tested components
Snap-on mounting on standard DIN rails NS 35/7.5 or NS 35/15
Transmission rate up to 1000 Mbps
Flexible DIN rail mounting possible in six positioning directions
Suitable for industrial applications
Reduced installation time with plug-and-play
Pin assignment straight in line in a link
Continuously reliable data connection, thanks to extensively tested components
Snap-on mounting on standard DIN rails NS 35/7.5 or NS 35/15
Transmission rate up to 1000 Mbps
Related links
- Phoenix Contact FOC Series Metal Frame for Use with For Enclosure, 42 x 22.2mm
- Phoenix Contact FOC Series Grey Aluminium Alloy Enclosure Accessory Flanged, 220 x 132mm
- Phoenix Contact FOC Series 2 - Hole Fiber Stripper Wire Stripper 0.9mm Max
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 50/125μm Fibre Size, 0.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector < 1.5dB Insertion
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss


