Phoenix Contact VS-PPC Series Fibre Optic Connector Straight
- RS Stock No.:
- 519-033
- Mfr. Part No.:
- 1608045
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-033
- Mfr. Part No.:
- 1608045
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Ethernet Connector Type | RJ Kit | |
| Connector Type | SCRJ | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | IEC PAS 61076-3-117, UL 94 | |
| Width | 22mm | |
| Series | VS-PPC | |
| Length | 62.5mm | |
| Contact Material | Metal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Ethernet Connector Type RJ Kit | ||
Connector Type SCRJ | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals IEC PAS 61076-3-117, UL 94 | ||
Width 22mm | ||
Series VS-PPC | ||
Length 62.5mm | ||
Contact Material Metal | ||
The Phoenix Contact FO connector is engineered to meet the demanding requirements of industrial applications, providing reliable data transmission in harsh environments. With a robust design featuring IP65/IP67 protection, it ensures enduring performance against dust and water ingress. The connector employs a push pull connection method, enabling easy handling and secure engagement. Its compact dimensions of 22 mm in width, 30 mm in height, and 62.5 mm in length make it suitable for constrained spaces, while the metal housing guarantees long lasting durability.
Constructed with high quality materials for enhanced mechanical stability
Reinforced against oil and environmental stress for dependable operation
Provides a connection profile optimised for high speed data transmission
Includes an impressive insertion/withdrawal cycle rating of over 500
Backed by comprehensive certifications for robust safety and compliance
Related links
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5e Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5e 1 Port
- Phoenix Contact VS-PPC-C1-RJ45-POBK-PG9-4Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-4Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-PG9-8Q5 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC-C1-MNNA-4Q5-EMC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
