Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector
- RS Stock No.:
- 519-035
- Mfr. Part No.:
- 1608210
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-035
- Mfr. Part No.:
- 1608210
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Panel Mount Frame | |
| Product Type | Panel Mount Frame | |
| For Use With | Ethernet Connector | |
| Colour | Black | |
| Material | Plastic | |
| Series | VS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Panel Mount Frame | ||
Product Type Panel Mount Frame | ||
For Use With Ethernet Connector | ||
Colour Black | ||
Material Plastic | ||
Series VS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mount frame is designed to provide robust connectivity solutions for demanding applications. Engineered for IP67 protection, this frame is ideal for environments where dust and moisture are prevalent. It features a unique push pull interlocking mechanism, allowing for streamlined installation without the need for mounting screws, making it a practical choice for seamless integration. The frame supports the SC RJ connection system, ensuring reliable performance for fibre optic communication. Its sleek design not only enhances functionality but also complements modern aesthetic standards, making it suitable for various industrial applications.
Lightweight design simplifies handling and installation
Able to withstand extreme temperatures which ensuring versatility in application
No mounting screws required streamlining the installation process
Capable of over 500 insertion and withdrawal cycles for reliability
Complies with EU RoHS standards for environmental safety
Related links
- Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector
- Phoenix Contact, VS-08-A-RJ45/LP-4-IP 20 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, VS Series For Use With IP67 Sleeve Housing and Panel-Mount Frame
- Phoenix Contact VS-08-A-RJ45/MOD-1-IP20 RJ45 1 Port Panel Mount Frame
- Phoenix Contact, VS-08 Panel Mount Frame for use with socket inserts
- Phoenix Contact, VS-08 Panel Mount Frame for use with RJ45 PCB Connectors
- Phoenix Contact, VS-08-A-RJ45/MOD-1-R-IP67 Panel Mount Frame for use with RJ45 Socket Inserts for PCB Connection
- Phoenix Contact, VS-08-A-RJ45/MOD-1-IP67-BK Panel Mount Frame for use with RJ45 Socket Inserts
