Phoenix Contact, VS-08 Panel Mount Frame for use with Socket Inserts
- RS Stock No.:
- 557-668
- Mfr. Part No.:
- 1688641
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£14.80
(exc. VAT)
£17.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.96 | £14.80 |
*price indicative
- RS Stock No.:
- 557-668
- Mfr. Part No.:
- 1688641
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Panel Mount Frame | |
| For Use With | Socket Inserts | |
| Colour | Grey | |
| Material | Plastic | |
| Series | VS-08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Panel Mount Frame | ||
For Use With Socket Inserts | ||
Colour Grey | ||
Material Plastic | ||
Series VS-08 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 panel mounting frame is IP20 rated, providing basic protection against dust and contact with electrical parts. It is designed for PCB assembly and accommodates 1x socket insert. The frame does not include mounting screws, offering a reliable and easy-to-integrate solution for networking and communication applications.
Made of plastic
NBR seal
NBR seal
Related links
- Phoenix Contact, VS-08-A-RJ45/MOD-1-IP67-BK Panel Mounting Frame for use with RJ45 Socket Inserts
- Phoenix Contact, VS-08-A-RJ45/MOD-1-IP 67 Panel Mounting Frame for use with Keystone Modular Socket Inserts
- Phoenix Contact, VS-08-A-RJ45/LP-4-IP 20 Panel Mounting Frame
- Phoenix Contact, VS-08-A-RJ45/LP-2-IP 20 Panel Mounting Frame
- Phoenix Contact, VS-08-A-RJ45/LP-6-IP 20 Panel Mounting Frame for use with RJ45 PCB Connectors
- Phoenix Contact, VS-08-KS-H/GY Strain Relief for use with RJ45 Connectors
- Phoenix Contact, VS-08-A
- Phoenix Contact, VS-08-SD-F-BK Corded Dust Cap for use with RJ45 Connectors
