Phoenix Contact 162 Series Zinc Device Connector for Use with Enclosures x 25 mm x 25mm
- RS Stock No.:
- 487-420
- Mfr. Part No.:
- 1620541
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.13
(exc. VAT)
£8.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.13 |
*price indicative
- RS Stock No.:
- 487-420
- Mfr. Part No.:
- 1620541
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Connector | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| For Use With | Enclosures | |
| Width | 25mm | |
| Material | Zinc | |
| IP Rating | IP67 | |
| Thread Size | M23 | |
| Series | 162 | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Connector | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
For Use With Enclosures | ||
Width 25mm | ||
Material Zinc | ||
IP Rating IP67 | ||
Thread Size M23 | ||
Series 162 | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mounting base is engineered for seamless integration in diverse applications, delivering optimal performance with its robust design. The device connector features a front mounting configuration, ensuring a straightforward installation process. With SPEEDCON locking, it provides a secure connection while facilitating efficient assembly. The advanced shielding technology enhances signal integrity, making it ideal for various industrial environments. Its precise flange dimensions, coupled with high quality materials, ensure durability and resilience under demanding conditions.
Utilises advanced shielding to maintain signal integrity
Constructed from high quality GD Zn material for enhanced durability
Achieves an IP67 degree of protection for reliable performance in harsh conditions
Suitable for applications requiring an altitude tolerance of up to 2000 m
Compliant with EU RoHS substance requirements which ensuring environmental safety
Compatible with a wide range of accessories for added functionality
Related links
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SF/SM 25 mm x 25 mm x 25mm
- ABB Pickled Steel Sheet Bracket for Use with Main Distribution Boards 70 mm x 25 mm x 25mm
- Legrand 19 Series Plastic Direct Piercing End Caps for Use with Plexo Cabinet 25 mm x 25 mm x 25mm
- ABB Metal Handle for Use with Main Distribution Boards 210 mm x 25 mm x 25mm
- Eaton DAS Series Metal Accessory Kit for Use with Enclosure 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Norton Square Sharpening Stone, 150 mm x 25mm x 25 mm
