Phoenix Contact 152 Series Stainless Steel Screw Set for Use with Enclosures x 10 mm x 10mm

Subtotal (1 unit)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.52

*price indicative

RS Stock No.:
496-166
Mfr. Part No.:
1521845
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Screw Set

Product Type

Enclosure Accessory

Length

10mm

For Use With

Enclosures

Width

10mm

Material

Stainless Steel

Thread Size

10-32 UNF

Series

152

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Hazardous Area Certification

No

COO (Country of Origin):
EE
The Phoenix Contact OCS corner screw set is an essential accessory designed to optimally secure your mounting panels or PCBs to corner inlays with precision and reliability. This mounting solution comprises four high quality screws crafted from durable stainless steel, suitable for both indoor and outdoor applications. With a flat head PH1 slot and UNF 10 32 fine thread, it facilitates secure fixes, ensuring your components remain in place under various environmental conditions. Experience peace of mind knowing that your installations are reinforced with quality materials designed to endure mechanical stresses and environmental challenges.

Flat head design allows for a flush finish when installed

Compatible with OCS series outdoor housings for versatility

Capable of operating in extreme temperatures which ensuring year round reliability

Lightweight design helps reduce the overall weight of mounted assemblies

Easy to install for efficient assembly of enclosures

Internationally certified meeting high quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy