Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 93 mm x 10mm

Subtotal (1 pack of 100 units)*

£189.20

(exc. VAT)

£227.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.20£1.892

*price indicative

RS Stock No.:
247-481
Mfr. Part No.:
173039 XTANS-DIN939-M10X80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Screw

Product Type

Screw

Length

93mm

For Use With

xEnergy LV Switchgear

Width

10mm

Material

Steel

Height

10mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Screw ensures superior functionality and safety, making it ideal for various applications in the electrical sector. With its compact design and premium materials, it delivers consistent performance while maintaining compliance with industry standards. Engineered to provide efficient operation, it meets the demands of organisations that prioritise quality and safety in their electrical installations. The innovative design and galvanic/electrolytic zinc plating offer enhanced durability, ensuring longevity even in challenging environments. Whether you are upgrading your existing systems or installing new ones, it stands as a testament to quality and innovation in electrical engineering.

Manufactured from high-quality 88 steel for increased strength

Compact dimensions facilitate easy installation in restricted spaces

Engineered for compliance with RoHS regulations ensuring eco-friendliness

Designed for compatibility with a range of LV system enhancing versatility

Lightweight construction simplifies handling and reduces transport costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy