xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear, 92 x 20 x 20mm

Subtotal (1 pack of 50 units)*

£42.46

(exc. VAT)

£50.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.46£0.849

*price indicative

RS Stock No.:
247-483
Mfr. Part No.:
173500 XTANS-DIN558-M10X85
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Hexagonal Screw

Length

92mm

For Use With

xEnergy LV Switchgear

Width

20mm

Material

Steel

Dimensions

92 x 20 x 20mm

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Screw redefines reliability and performance. Crafted for use in low voltage switchgear applications, it embodies the essence of quality with its robust steel construction and electroplated surface, ensuring enhanced durability and resistance against corrosion. Designed to meet stringent industry standards, this bolt stands out with its specific dimensions tailored for optimal fitment. The product not only guarantees an effective fastening solution but also aligns with the values of sustainability, being fully RoHS compliant. As a preferred choice of professionals, it brings together engineering excellence and practical utility, making it a significant addition to any project requiring dependable fastening solutions.

RoHS compliant supporting environmentally-friendly practices
Precision-engineered for consistent performance in critical applications
Designed specifically for low voltage switchgear environments
Compatible with a range of wrench sizes for versatile usage

Related links