Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 97 mm x 31mm

Subtotal (1 pack of 30 units)*

£67.59

(exc. VAT)

£81.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£67.59£2.253

*price indicative

RS Stock No.:
247-485
Mfr. Part No.:
173507 XTANS-DIN603-M12X90
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Screw

Length

97mm

For Use With

xEnergy LV Switchgear

Width

31mm

Material

Steel

Height

31mm

Colour

Grey

Thread Size

M12

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton Screw features a robust construction material, ensuring durability and longevity, even in demanding environments. The round-head screw, crafted to precise DIN standards, offers both exceptional performance and reliability. With its galvanic/electrolytic zinc plating, this product not only provides protection against corrosion but also maintains its aesthetic appeal. Designed for ease of installation, it enhances the overall efficiency of your electrical systems. The product aligns perfectly with Eaton's commitment to innovation, facilitating optimal functionality across various applications in electrical infrastructure.

Constructed from high-grade steel for enhanced strength and durability

Compact dimensions optimise space without compromising performance

Thread size designed for secure fastening and reliable connections

Hexagon head style facilitates easy tool access for tightening

Metric thread type ensures compatibility with a wide range of fixtures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy