Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm

Subtotal (1 pack of 50 units)*

£42.46

(exc. VAT)

£50.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.46£0.849

*price indicative

RS Stock No.:
246-352
Mfr. Part No.:
173505 XTANS-DIN603-M10X70
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Screw

Accessory Type

Hexagonal Screw

Length

76mm

For Use With

xEnergy LV Switchgear

Width

25mm

Material

Steel

Height

25mm

Colour

Grey

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Screw guarantees high performance and reliability in various applications. The round-head screw is engineered with precision to facilitate secure fastening, making it an essential choice for professionals in the electrical and construction industries. Its generous dimensions of 10 mm diameter and 70 mm length offer compatibility with a range of equipment, while the robust steel material ensures durability. With surface protection provided by galvanic/electrolytic zinc plating, this product is designed to withstand harsh environments and resist corrosion, leading to prolonged service life. Moreover, adherence to RoHS compliance underscores its commitment to environmental safety, making this essential item not only functional but also responsible.

Constructed from high-quality steel for enhanced strength and durability

Round-head design for optimal fastening capabilities

Precision-engineered thread size for secure grip and stability

Compact dimensions allow for versatile application in various systems

Innovative design suitable for both industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy