Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- RS Stock No.:
- 240-248
- Mfr. Part No.:
- 173502 XTANS-DIN558-M12X180
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
£109.83
(exc. VAT)
£131.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £109.83 | £3.661 |
*price indicative
- RS Stock No.:
- 240-248
- Mfr. Part No.:
- 173502 XTANS-DIN558-M12X180
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Hexagonal Screw | |
| Length | 187mm | |
| For Use With | xEnergy LV Switchgear | |
| Width | 22mm | |
| Material | Steel | |
| Height | 22mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Hexagonal Screw | ||
Length 187mm | ||
For Use With xEnergy LV Switchgear | ||
Width 22mm | ||
Material Steel | ||
Height 22mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Screw integrates advanced materials and a robust build to ensure longevity and compliance with industry standards. Utilizing a galvanized and electrolytic zinc plating, it offers superior surface protection while maintaining a sleek appearance. It is tailored for demanding environments, making it an ideal choice for professionals who require both efficiency and durability. With its thoughtful design and compact dimensions, it seamlessly fits into various installations, providing peace of mind and dependable service for all your electrical needs.
Hex bolt design allows for straightforward installation and removal
Thread specification facilitates compatibility with a range of components
High material quality 88 steel ensures robust strength under load
Well-defined length to bottom side head promotes precise fitting
Lightweight structure assists in reducing overall installation burdens
RAL 7035 colour provides a clean professional aesthetic
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 92 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 210 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 67 mm x 31mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 97 mm x 31mm
- Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 93 mm x 10mm
- Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 113 mm x 10mm
