Eaton xEnergy Series Stainless Steel Plate 10 mm x 10 mm x 10mm
- RS Stock No.:
- 243-295
- Mfr. Part No.:
- 144603 XNSPP-10X16X08
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
£56.88
(exc. VAT)
£68.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.88 | £1.138 |
*price indicative
- RS Stock No.:
- 243-295
- Mfr. Part No.:
- 144603 XNSPP-10X16X08
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 10mm | |
| Width | 10mm | |
| Material | Stainless Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 10mm | ||
Width 10mm | ||
Material Stainless Steel | ||
Height 10mm | ||
Colour Grey | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is meticulously engineered to offer robust performance in low voltage distribution applications. This switchgear showcases a contemporary design, combining safety and efficiency to ensure a seamless operation in demanding environments. Its construction highlights a pressure plate mechanism accommodating copper bands, ensuring optimal conductivity and reliability.
Lightweight design allows for effortless handling and installation
Support for enclosure building allowing for customised integration in diverse applications
Resourceful product documentation is easily accessible
Designed for the contemporary electrical landscape
Related links
- Eaton xEnergy Main Series Plate 10 mm x 30 mm x 23mm
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 86.4 mm x 10mm
- Eaton xEnergy Series Steel Screw 10 mm x 153 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 186.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 196.4 mm x 10mm
