Phoenix Contact HC-B Series Plastic Panel with Frame for Use with Enclosures

Subtotal (1 unit)*

£3.05

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.05

*price indicative

RS Stock No.:
488-206
Mfr. Part No.:
1604654
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Panel with Frame

For Use With

Enclosures

Material

Plastic

Series

HC-B

COO (Country of Origin):
CN
The Phoenix Contact Panel Mount Flange is a vital component designed for robust and efficient mounting solutions. Engineered for convenience and reliability, it comprises a bayonet mounting flange set complete with self tapping Torx head screws and fan type spacers, ensuring secure installation in various applications. With its die cast zinc construction, this flange guarantees durability, making it ideal for industrial environments. The design highlights the importance of maintaining electrical contact even when connectors are plugged in at an angle, enhancing safety and functionality. Minimum panel thickness requirements are catered for, fostering compatibility across diverse setups.

Includes essential hardware such as screws and spacers for immediate installation
Designed to maintain electrical contact effectively during use
Supports a minimum panel thickness for secure and reliable mounting
Offers versatility to suit a range of applications
Complies with safety standards which ensuring secure operation

Related links