Phoenix Contact HC B Housing, M32 Thread
- RS Stock No.:
- 519-547
- Mfr. Part No.:
- 1460370
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£623.20
(exc. VAT)
£747.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £623.20 | £62.32 |
*price indicative
- RS Stock No.:
- 519-547
- Mfr. Part No.:
- 1460370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC B | |
| Type | Housing | |
| Thread Size | M32 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC B | ||
Type Housing | ||
Thread Size M32 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing is meticulously engineered to ensure optimal protection and functionality in a variety of demanding environments. Constructed with salt water-resistant aluminium, this robust product features a bayonet locking mechanism and an intelligent design that accommodates lateral cable outlets. Its EMC properties are facilitated through a conductive seal, making it an ideal choice for offshore applications. The durable composition withstands extreme ambient temperatures ranging from -40 °C to 125 °C, ensuring reliable performance even in harsh conditions.
Conductive seal ensures effective EMC protection
Compact dimensions help save valuable installation space
Wide operational temperature range supports diverse applications
Compliant with stringent environmental standards
Compact dimensions help save valuable installation space
Wide operational temperature range supports diverse applications
Compliant with stringent environmental standards
Related links
- Phoenix Contact HC B Housing, M32 Thread
- Phoenix Contact HC B Housing, M25 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing
- Phoenix Contact HC-B 16-TMB-100/O1STM40G-EMV Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
