Phoenix Contact HC B Housing, M25 Thread
- RS Stock No.:
- 522-098
- Mfr. Part No.:
- 1460363
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£421.90
(exc. VAT)
£506.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £421.90 | £42.19 |
*price indicative
- RS Stock No.:
- 522-098
- Mfr. Part No.:
- 1460363
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | HC B | |
| Thread Size | M25 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC B | ||
Thread Size M25 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve housing is designed to endure the rigours of demanding environments while ensuring superior performance and protection for your electronic components. Crafted from saltwater-resistant aluminium, it boasts an impressive design that includes a bayonet locking mechanism for added security and convenience. The conductive seal material guarantees effective electromagnetic compatibility, enhancing the safety and reliability of your installations. In addition, it is rated for extreme temperatures ranging from -40 °C to 125 °C, making it an ideal choice for diverse operational conditions. The product combines durability with practicality, promising an efficient solution for industrial connectivity.
Optimised for a wide temperature range for versatile usage
Lightweight yet robust construction ensures longevity
Potential for easy integration with existing systems
Aluminium construction provides excellent resistance to corrosion
Lightweight yet robust construction ensures longevity
Potential for easy integration with existing systems
Aluminium construction provides excellent resistance to corrosion
Related links
- Phoenix Contact HC B Housing, M25 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC B Housing, M32 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
