Phoenix Contact HC B Housing, M32 Thread
- RS Stock No.:
- 512-403
- Mfr. Part No.:
- 1460367
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£397.60
(exc. VAT)
£477.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £397.60 | £39.76 |
*price indicative
- RS Stock No.:
- 512-403
- Mfr. Part No.:
- 1460367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | HC B | |
| Thread Size | M32 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC B | ||
Thread Size M32 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve housing is designed for robust applications in challenging environments. Constructed from salt-water resistant aluminium, it offers exceptional durability and reliability. The housing utilises a secure bayonet locking mechanism, ensuring a secure fit in demanding conditions. With a compact height of 100 mm and a single M32 thread for the cable outlet, it is perfectly suited for offshore and EMC applications. The product also features a conductive seal, providing superior electromagnetic compatibility. Ideal for various industrial applications, this housing ensures uncompromising performance where protection and stability are paramount.
Designed for use in offshore environments providing excellent protection
Compatible with various contact inserts offering versatility
IP66 and IP67 ratings for protection against dust and water
Operational temperature range supports extreme conditions
Compatible with various contact inserts offering versatility
IP66 and IP67 ratings for protection against dust and water
Operational temperature range supports extreme conditions
Related links
- Phoenix Contact HC B Housing, M32 Thread
- Phoenix Contact HC B Housing, M25 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing
- Phoenix Contact HC-B 16-TMB-100/O1STM40G-EMV Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-EVO Housing, M32 Thread
