Phoenix Contact HC-EVO Housing, M32 Thread
- RS Stock No.:
- 498-244
- Mfr. Part No.:
- 1407637
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.00
(exc. VAT)
£25.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.00 |
*price indicative
- RS Stock No.:
- 498-244
- Mfr. Part No.:
- 1407637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC-EVO | |
| Type | Surface Mounting Housing | |
| Thread Size | M32 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC-EVO | ||
Type Surface Mounting Housing | ||
Thread Size M32 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve Housing features a single locking latch and is made of PA (polyamide) material. The housing has two lateral cable outlets is designed for use in various industrial environments. It provides a high degree of protection with IP66/IP67 ratings, ensuring durability and reliability.
cable outlets 2
2x M32 thread
Height 74 mm
RoHS compliant
2x M32 thread
Height 74 mm
RoHS compliant
Related links
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, D15 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, B16 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, D25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC B Housing, M32 Thread
